Alarm Werkzeuge 56031822 Hammer drill bit 10mm working Length 150mm

MPN
56031822
EAN-13
4022668318224
Order Code
18-6164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031822 is a hammer drill bit renowned for its precision and durability in demanding construction tasks. With a diameter of 10 mm and a working length of 150 mm, this drill bit is specifically designed for efficient drilling into masonry, stone, and brickwork. Its high-quality construction ensures optimal performance and long service life, making it an essential tool for engineers and professionals in the construction and renovation industries. The bit is well-suited for creating clean, accurate holes in hard materials, enabling seamless integration into various building and repair applications.
Type Hammer drill bit
Contents 1
Length 210mm
Weight 89g

Reviews

Be the first to submit a review

Trustpilot