Alarm Werkzeuge 56031806 Hammer Drill Bit 6mm Diam.

MPN
56031806
EAN-13
4022668318064
Order Code
18-6160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031806 is a high-performance hammer drill bit with a diameter of 6 mm, designed to meet the demands of precise drilling in masonry, stone, and brickwork. Engineered for durability, it features a carbide-tipped cutting edge that enhances wear resistance and ensures longevity even under frequent use. This drill bit is specifically designed for use with rotary hammer drills, enabling efficient and accurate penetration through dense materials. Ideal for construction and renovation projects, it is suitable for professionals requiring reliable and consistent performance when installing anchors or making precise holes in various masonry substrates.
Type Hammer drill bit
Contents 1
Length 160mm
Weight 48g

Reviews

Be the first to submit a review

Trustpilot