Alarm Werkzeuge 56031805 Hammer drill bit 6mm working Length 50mm

MPN
56031805
EAN-13
4022668318057
Order Code
18-6159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031805 is a robust hammer drill bit designed for rigorous applications in masonry, stone, and brickwork. It features a 6 mm diameter with a working length of 50 mm, making it an ideal choice for precise drilling tasks in dense, hard materials. Engineered for compatibility with hammer drills, this bit ensures effective energy transfer and optimised drilling efficiency. Typical applications include installations in construction and renovation projects where reliable and exact drilling into stone or masonry surfaces is required. Its durable construction guarantees longevity and consistent performance under demanding conditions.
Type Hammer drill bit
Contents 1
Length 110mm
Weight 39g

Reviews

Be the first to submit a review

Trustpilot