Alarm Werkzeuge 56031066 Twist drill bit 6.8mm for metal

MPN
56031066
EAN-13
4022668010623
Order Code
18-6154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
50+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031066 is a Twist drill bit optimised for precision machining in metalworking applications. This high-quality drill bit, measuring 6.8 mm in diameter, is specifically designed for drilling into metal surfaces, including various types of steel and sheet metal. Its robust construction ensures durability and efficient cutting performance, making it a reliable choice for both industrial and workshop use. The product serves as an essential tool for engineers and technicians engaged in tasks requiring exact hole specification, such as component fabrication, assembly, and metal framework construction. This drill bit is suitable for use with standard drilling equipment or SDS plus adaptors, providing versatility across different drilling setups.
Type Twist drill bit
Pack Qty 1
Weight 18g

Reviews

Be the first to submit a review

Trustpilot