Alarm Werkzeuge 56031049 Twist drill bit 1 pc Metal 78mm

MPN
56031049
EAN-13
4022668310495
Order Code
18-6151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031049 is a precision-engineered twist drill bit specifically designed for metal drilling applications. This single piece tool is manufactured for optimal performance in machining operations involving steel and sheet metal, ensuring durability and precision. With a length of 78mm, the drill bit effectively supports drilling tasks where an SDS Plus bit connection is employed, providing reliable results in both commercial and industrial settings. Its dimensions and design make it particularly suitable for penetrating various metal thicknesses with efficiency and accuracy. Engineers and machinists will find it an essential component for tasks requiring precise material removal in metalworking projects.
Type Twist drill bit
Pack Qty 1
Weight 90g

Reviews

Be the first to submit a review

Trustpilot