Alarm Werkzeuge 56031004 Twist Drill bit Diam. 3.2mm

MPN
56031004
EAN-13
4022668310044
Order Code
18-6127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031004 is a high-quality twist drill bit with a diameter of 3.2 mm, designed for precision drilling in a variety of metalworking tasks. This jobber drill bit is expertly crafted from durable steel, making it suitable for use in machining applications that involve materials such as sheet metal. Its robust construction enables effective performance in repetitive industrial tasks, where accuracy and efficiency are paramount. Commonly utilised in projects requiring precise hole creation, this drill bit is a vital tool for engineers and machinists working with metal components, ensuring clean, reliable cuts. Additionally, it is compatible with standard chuck systems and is an essential accessory for professionals seeking dependable drilling solutions.
Type Twist drill bit
Pack Qty 1
Weight 2g

Reviews

Be the first to submit a review

Trustpilot