Alarm Werkzeuge 56030546 Splint driver tip D6mm L150mm chrome vanadium steel

MPN
56030546
EAN-13
4022668305460
Order Code
18-6122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56030546 is a precise and durable splint driver tip made with a 6 mm diameter and a total length of 150 mm, crafted from high-quality chrome vanadium steel. Known for its exceptional strength and resistance to wear and corrosion, this material ensures long-lasting performance, making it ideal for demanding engineering environments. This tool is particularly useful in applications requiring the precise installation, alignment, or removal of splints and pins, commonly found in mechanical assembly, maintenance, and repair tasks in both industrial and automotive settings. Its robust construction and specific dimensions make it a reliable choice for professionals seeking accuracy and reliability in their work.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 70g

Reviews

Be the first to submit a review

Trustpilot