Alarm Werkzeuge 56030544 Splint driver tip Chrome vanadium steel L150mm

MPN
56030544
EAN-13
4022668305446
Order Code
18-6120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56030544 is a robust splint driver tip crafted from durable chrome vanadium steel, renowned for its exceptional strength and resistance to wear. With a length of 150mm and a diameter of 4mm, this tool is engineered to provide precision and reliability in various mechanical and industrial applications. It is ideally suited for tasks involving the installation, adjustment, or removal of split pins, fasteners, and similar components within machinery or automotive assemblies. The use of high-quality chrome vanadium steel ensures longevity and performance under repetitive stress.
Type Pin punch
Content 1
Length 150mm
Product Type Pin punch
Weight 65g

Reviews

Be the first to submit a review

Trustpilot