Alarm Werkzeuge 56030529 Shaft D10mm L120mm Grains

MPN
56030529
EAN-13
4022668305293
Order Code
18-6117
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Alarm Werkzeuge 56030529 is a precision-engineered shaft designed with a diameter of 10 mm and a length of 120 mm. This component is crafted for applications requiring reliable rotational dynamics and precise alignment, making it suitable for a variety of mechanical systems where exact fit and performance are crucial. Often employed in industrial machinery, the shaft's robust construction and high-quality material ensure durability and longevity in demanding environments. Common uses include integration within grain processing equipment, where consistent material handling and processing efficiency are essential. Its compatibility with high-load and precision tasks makes it an indispensable element in engineering projects demanding reliability and precision.
Type Puncher
Content 1
Length 120mm
Product Type Puncher
Weight 40g

Reviews

Be the first to submit a review

Trustpilot