Alarm Werkzeuge 56030402 Wood Chisels Wood Chisels Wood Durable and Sharp

MPN
56030402
EAN-13
4022668304029
Order Code
18-6116
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030402 represents a set of wood chisels designed for precision and longevity in various woodworking applications. These chisels are durable and sharp, suitable for detailed carpentry work where clean lines and smooth finishes are paramount. Constructed with high-quality steel, the chisels maintain their edge even under heavy usage, providing consistent performance. Ideal for tasks such as mortising, carving, and joinery, these tools are engineered to meet the demands of both professional artisans and skilled hobbyists.
Type Line chisel
Blade Width 26mm
Number of Pieces 1
Dimensions (L x W x H) 240 x 26 x 7 mm
Height 7mm
Length 240mm
Product Type Line chisel
Weight 305g

Reviews

Be the first to submit a review

Trustpilot