Alarm Werkzeuge 56030302 Electrician's chisel 250mm shaft 10mm Wood Chisels

MPN
56030302
EAN-13
4022668303022
Order Code
18-6114
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56030302 is an electrician's chisel designed specifically with a 250mm length and a 10mm diameter shaft, categorised under wood chisels. This durable tool features a precision-ground blade that is optimised for electric installation tasks, including the cutting and chiselling of wooden components where precision and control are paramount. Often utilised by electricians and carpenters, this chisel is appropriate for applications such as creating or enlarging slots for conduit installations or preparing wooden fixtures for electrical fittings, ensuring accuracy in demanding environments. The robust construction of the chisel supports long-lasting performance, making it a reliable choice for professional tradespeople.
Type Wiring chisel
Blade Width 10mm
Number of Pieces 1
Dimensions (L x W x H) 250 x 10 x 8 mm
Height 8mm
Length 250mm
Product Type Wiring chisel
Weight 115g

Reviews

Be the first to submit a review

Trustpilot