Alarm Werkzeuge 56030250 Universal chisel glove 8-18mm Wood Chisels

MPN
56030250
EAN-13
4022668302506
Order Code
18-6111
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/07/2026

Alarm Werkzeuge 56030250 is a universal chisel glove designed for wood chisels, accommodating a range of sizes from 8 mm to 18 mm. Manufactured with precision, this chisel glove offers robust protection and grip for the user, enhancing safety and accuracy during carpentry or woodwork tasks. Its universal design ensures compatibility with various chisel types, making it an essential tool for craftsmen and woodworkers aiming to maintain consistent precision in detailed woodworking applications. The chisel glove's engineering prioritises both functionality and durability, ensuring it withstands the demands of regular workshop use.
Type Hand guard
Number of Pieces 1
Product Type Hand guard
Weight 90g

Reviews

Be the first to submit a review

Trustpilot