Alarm Werkzeuge 56030102 Wood Chisels Wood Chisels Material: Wood

MPN
56030102
EAN-13
4022668301028
Order Code
18-6108
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge 56030102 is a set of wood chisels designed for precise woodworking applications. Each chisel features a robust wooden handle that offers a comfortable grip while maintaining the traditional aesthetic preferred by craftsmen. These tools are engineered for tasks such as carving, shaping, and fine-tuning wood pieces where precision is paramount. The chisels' high-quality construction ensures durability and reliability during consistent use in both professional workshops and personal woodworking projects. They are particularly suited for joinery, cabinetry, and detailed woodworking, providing accuracy and efficiency for intricate cutting and chiselling tasks.
Type Brickwork chisel
Blade Width 23mm
Number of Pieces 1
Dimensions (L x W x H) 300 x 23 x 13 mm
Height 13mm
Length 300mm
Product Type Brickwork chisel
Weight 600g

Reviews

Be the first to submit a review

Trustpilot