Alarm Werkzeuge 56030004 Wood Chisels Durable wood construction tools

MPN
56030004
EAN-13
4022668300045
Order Code
18-6103
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56030004 comprises durable wood chisels designed for precision woodworking. Engineered for robustness, the chisels are crafted from high-quality materials to ensure long-lasting edge retention and efficient wood cutting. These tools are ideal for joinery and carpentry applications, providing essential versatility for tasks ranging from detailed carving to heavy-duty wood removal. The chisels are applicable in both professional woodworking environments and for intricate tasks in custom furniture manufacturing. With their reliable construction, Alarm Werkzeuge 56030004 chisels are a dependable choice for skilled craftsmen and engineers alike.
Type Flat chisel
Blade Width 14mm
Number of Pieces 1
Dimensions (L x W x H) 150 x 14 x 11 mm
Height 11mm
Length 150mm
Product Type Flat chisel
Weight 180g

Reviews

Be the first to submit a review

Trustpilot