Alarm Werkzeuge 56023230 Glass cutter silver L140mm 1 pc

MPN
56023230
EAN-13
4022668232308
Order Code
18-6102
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.37 £10.51
10+ £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Alarm Werkzeuge 56023230 is a high-precision glass cutter designed for demanding engineering applications, embodying quality and reliability. This silver glass cutter features a length of 140 mm and is engineered for precise cutting of various glass types, making it an essential tool for professionals in fields such as construction, glazing, and art restoration. The ergonomic design ensures ease of handling, while its robust construction provides durability and longevity under rigorous use. As a versatile cutting instrument, it can efficiently handle tasks that require clean, accurate cuts, thereby offering engineers and craftsmen an indispensable tool in their arsenal.
Type Glass cutter
ESD Safe No
Length 140mm
VDE Safe No
Content 1
Product Type Glass cutter
Weight 27g

Reviews

Be the first to submit a review

Trustpilot