Alarm Werkzeuge 56022380 Decorators knife 225mm x 80mm

MPN
56022380
EAN-13
4022668223801
Order Code
18-6095
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022380 is a decorators' knife designed with dimensions of 225 mm in length and 80 mm in width. This tool is crafted to provide precision and durability for professionals in the decorating and painting industries. It is suitable for tasks such as trimming, cutting wallpaper, or executing detailed paintwork. Made from robust materials, it can withstand rigorous use, ensuring longevity and reliability in various engineering applications like construction, renovation, or maintenance projects. The knife's ergonomically designed handle supports comfort and efficiency during prolonged use.
Type Decorators Knife
Dimensions (L x W) 225 mm x 80 mm
Length 225mm
Product Type Decorators' knife
Weight 80g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot