Alarm Werkzeuge 56022320 Decorators' knife 200 mm x 30 mm

MPN
56022320
EAN-13
4022668223207
Order Code
18-6090
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56022320 is a decorators' knife featuring precise dimensions of 200 mm in length and 30 mm in width. This tool is specifically designed for professional applications where accuracy and clean cuts are paramount. It is crafted from durable materials to withstand rigorous use in environments such as construction and interior finishing. Common applications include wallpaper trimming, cutting materials like vinyl or textiles, and other precision tasks essential in decorative and finishing work. This decorators' knife is an essential tool for engineers and craftsmen requiring reliability and precision in their work.
Type Decorators Knife
Dimensions (L x W) 200 mm x 30 mm
Length 200mm
Product Type Decorators' knife
Weight 44g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot