Alarm Werkzeuge 56022226 Alu spirit level 600 mm Silver Aluminium

MPN
56022226
EAN-13
4022668222262
Order Code
18-6085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/10/2026

Alarm Werkzeuge's 56022226 is a precision-engineered spirit level measuring 600 mm in length, meticulously crafted from high-quality silver aluminium for robustness and lightweight handling. This spirit level features clear and precise vials, ensuring accurate horizontal and vertical alignment in surveying, construction, and carpentry applications. The durable aluminium construction enhances its resilience against wear and environmental factors, making it an ideal tool for engineers requiring reliable and consistent measurements. Suitable for a variety of engineering projects, this spirit level performs efficiently in both indoor and outdoor settings where exact levelling is crucial.
Type Alu spirit level
Length 600mm
Number of Vials 2
Product Type Alu spirit level
Weight 340g

Reviews

Be the first to submit a review

Trustpilot