Alarm Werkzeuge 56022103 Plumb bob max height 2 m Tool Kits & Sets

MPN
56022103
EAN-13
4022668221036
Order Code
18-6078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56022103 is a precision-engineered plumb bob designed for professional use within tool kits and sets. This particular model is constructed to maintain vertical alignment with a maximum operational height of 2 metres, making it suitable for a range of precise verticality tasks. It is widely utilised in civil engineering projects and construction environments, where accurate measurements and alignments are crucial for foundational work and structural integrity assessments. The plumb bob's robust design ensures consistent performance under rigorous conditions, providing reliability and accuracy essential for engineering professionals.
Type Plumb bob
Max. height 2m
Weight 200g

Reviews

Be the first to submit a review

Trustpilot