Alarm Werkzeuge 56013462 Wire brush 150 mm 1 pc steel wire durable

MPN
56013462
EAN-13
4022668134626
Order Code
18-6062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56013462 is a durable wire brush characterised by its 150 mm size and robust steel wire construction, making it an essential tool for various industrial applications. The wire brush, designed for handheld use, offers excellent abrasion resistance, making it particularly suitable for tasks involving the removal of rust, paint, and surface contaminants from metal components. Its sturdy build ensures longevity and consistent performance when utilised in environments such as automotive, manufacturing, and maintenance workshops. Its practical design also makes it a reliable option for preparing surfaces before welding or soldering, highlighting its versatility in engineering tasks.
Type Wire brush
Bristle Material Steel wire
Length 150mm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot