Alarm Werkzeuge 56013435 Wire brush 290 mm Steel bristles Wood handle

MPN
56013435
EAN-13
4022668134350
Order Code
18-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56013435 is a wire brush meticulously designed with a length of 290 mm, featuring robust steel bristles for effective material removal and surface preparation tasks. The handle is crafted from wood, providing a comfortable and secure grip for precise control during use. This wire brush is ideal for engineers in applications involving deburring, rust removal, and paint stripping on metal surfaces, where durability and performance are critical. Its construction ensures reliability and efficiency, essential for both industrial and workshop settings where maintaining clean equipment and surfaces is paramount.
Type Wire brush
Bristle Material Steel wire
Length 290mm
Weight 157g

Reviews

Be the first to submit a review

Trustpilot