Alarm Werkzeuge 56013434 Wire brush Wire Brushes 290 mm 1 pc Steel

MPN
56013434
EAN-13
4022668134343
Order Code
18-6055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56013434 is a meticulously designed wire brush characterised by its robust construction and high-quality steel bristles, suitable for an extensive range of maintenance and surface preparation tasks. This handheld wire brush, measuring 290 mm in length, is crafted to deliver efficient cleaning and deburring, ensuring it meets the rigorous demands of industrial applications. Typically employed in scenarios requiring the removal of rust, paint, and oxidation from metal surfaces, the wire brush serves as an essential tool in environments such as workshops, manufacturing facilities, and maintenance departments. Its singular construction features are tailored to provide durability and reliable performance in both professional and hobbyist settings.
Type Wire brush
Bristle Material Steel wire
Length 290mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot