Alarm Werkzeuge 56013092 Copper pipe bending coil external use copper material

MPN
56013092
EAN-13
4022668130925
Order Code
18-6041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56013092 is a copper pipe bending coil designed for external use, constructed from high-quality copper material renowned for its excellent thermal and electrical conductivity. This product facilitates precise and efficient bending of copper pipes, making it ideal for HVAC systems, plumbing installations, and refrigeration circuits where accurate pipe alignment is crucial. Its robust construction allows it to withstand rigorous industrial environments, providing durability and reliability. The copper pipe bending coil enhances workflow efficiency by simplifying the bending process, thereby reducing installation time and potential material fatigue. Suitable for engineers and technicians, this component is essential for applications requiring meticulous pipe integration.
Type Copper pipe external bending coil
Pipe Diameter Various
Length 290mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot