Alarm Werkzeuge 56013091 Copper pipe external bending coil OuterDiam.10mm L270mm

MPN
56013091
EAN-13
4022668130918
Order Code
18-6040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56013091 is a copper pipe external bending coil designed with a precise outer diameter of 10mm and a length of 270mm. Engineered for use in various fluid transfer and HVAC applications, this coil enables accurate bending of copper pipes, reducing the need for fittings and ensuring minimal flow restrictions. Its robust construction makes it ideal for forming refrigeration lines, air conditioning systems, and hydraulic circuits, where precise pipe shaping is crucial. The copper material not only facilitates excellent thermal conductivity but also provides corrosion resistance, ensuring durability and longevity in demanding operational environments.
Type Copper pipe external bending coil
Pipe Diameter 10mm
Length 270mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot