Alarm Werkzeuge 56013039 socket bit 13 mm

MPN
56013039
EAN-13
4022668014362
Order Code
18-6038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
50+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013039 is a socket wrench bit measuring 13 mm in diameter, specifically designed for precision and durability in various engineering tasks. This tool bit is crafted for optimal performance in high-torque applications, ensuring reliable engagement with fasteners, and is useful in both manual and powered screwdriver operations. The high-grade material and precise machining of the socket bit make it suitable for applications that demand stringent torque control, such as automotive repair, mechanical assembly, and industrial maintenance tasks. Its compatibility with standard socket wrenches and screwdriver bit sockets enhances versatility in the professional engineering environment. Being part of Alarm Werkzeuges product line, it underscores a commitment to quality and innovation in tool manufacturing.
Type Socket bit
Length 400mm
Product Type Socket bit
Spanner size 13mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot