Alarm Werkzeuge 56013037 Socket Bit Wrench 11mm x L400mm

MPN
56013037
EAN-13
4022668130376
Order Code
18-6036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
50+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013037 Socket Bit Wrench 11mm x L400mm is a precision-engineered tool designed for professional use in a variety of mechanical and engineering applications. This socket wrench bit features an 11 mm hexagonal bit, providing compatibility with metric fasteners, and is constructed from high-quality materials to ensure durability and corrosion resistance. With an extended length of 400 mm, it is ideal for accessing fasteners in hard-to-reach or recessed positions, making it particularly useful in automotive maintenance, machinery repair, and assembly tasks. The design facilitates efficient torque transfer and minimises slippage, offering reliability and performance in demanding environments.
Type Socket bit
Length 400mm
Product Type Socket bit
Spanner size 11mm
Weight 232g

Reviews

Be the first to submit a review

Trustpilot