Alarm Werkzeuge 56013035 Socket bit 9 mm

MPN
56013035
EAN-13
4022668130352
Order Code
18-6034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.62
10+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013035 is a precision-engineered socket bit designed to facilitate efficient torque transfer in a variety of mechanical applications. Constructed from high-quality, durable materials, this 9 mm socket wrench bit ensures longevity and reliable performance even under challenging conditions. The bit is compatible with standard socket wrench systems and is an ideal choice for tasks involving fastener tightening and loosening in automotive, manufacturing, and maintenance settings. Its precise fit reduces the risk of stripping fasteners, enhancing safety and efficiency during use. This product is particularly suited to engineers requiring a dependable tool bit for accurate and repeatable fastening operations.
Type Socket bit
Length 400mm
Product Type Socket bit
Spanner size 9mm
Weight 184g

Reviews

Be the first to submit a review

Trustpilot