Alarm Werkzeuge 56013025 Basin wrench Pipe Cutters Silver Durable Steel

MPN
56013025
EAN-13
4022668130253
Order Code
18-6032
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 02/11/2026

Alarm Werkzeuge 56013025 is a robust and durable pipe cutter crafted from high-quality steel, presenting itself as an essential tool for precise pipe manipulation tasks. This tool, which is uniquely versatile, functions not just as a pipe cutter but also resembles a basin wrench in design and operation, allowing it to navigate difficult-to-reach areas with ease. Given its structural integrity and adaptability, it is ideal for engineers involved in plumbing installations, maintenance, and repair, where space is often constrained, and precision is paramount. The product's silver finish provides both aesthetic appeal and added resistance to wear and corrosion, ensuring longevity in rigorous environments. Its design and material choice result in a reliable solution for cutting pipes cleanly and efficiently across a range of industrial and domestic applications.
Type Basing wrench
Cutting Capacity Not Applicable
Length 420mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot