Alarm Werkzeuge 56013017 Four way wrench metal pipe cutters versatile tool

Order Code:

18-6031

Brand: Alarm Werkzeuge MPN: 56013017 EAN-13: 4022668130178
Qty Unit Price (Ex VAT)
1+ £35.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 23/03/2026

Alarm Werkzeuge 56013017 is a versatile tool designed for professional use, encompassing both a four-way wrench and metal pipe cutters in one convenient device. Crafted for precision, the tool features robust metal construction, ensuring durability under rigorous conditions often encountered in engineering and plumbing environments. The four-way wrench functionality allows for efficient operation on various types of fasteners, enhancing its applicability in maintenance and mechanical repair tasks. Additionally, the engineered cutting edges of the pipe cutters are adept at handling a range of pipe materials, making it suitable for installation and repair work in residential and commercial plumbing systems. This combination of versatility and reliability makes the Alarm Werkzeuge 56013017 a valuable asset for engineers requiring multifunctional tools on site.
Type Four way wrench
Length 220mm
Product Type Four way wrench
Weight 600g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot