Alarm Werkzeuge 56012534 cable stripper wire strippers blue plastic durable

MPN
56012534
EAN-13
4022668125341
Order Code
18-6018
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    43g 59g 99g 190g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £35.94
10+ £34.68
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 19/10/2026

Alarm Werkzeuge 56012534 is a wire stripper designed for efficient and precise cable stripping. Made from durable blue plastic, this tool offers long-lasting performance for electrical and engineering tasks. Its ergonomic design ensures comfortable handling, reducing hand fatigue during prolonged use. This wire stripper is suitable for a variety of engineering applications, particularly in the fields of electrical installation, maintenance, and repair, where precise removal of insulation from wires is required to ensure proper electrical connectivity and safety.
Type Cable stripper
Length 180mm
Product Type Cable stripper
Weight 190g

Reviews

Be the first to submit a review

Trustpilot