Alarm Werkzeuge 56012078 Pipe wrench red steel 235 mm

MPN
56012078
EAN-13
4022668015482
Order Code
18-6016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.93 £19.49
10+ £18.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56012078 is a robust pipe wrench designed for durability and precision in mechanical applications. Fabricated from high-quality red steel, this 235 mm wrench is engineered to provide optimal grip and leverage, making it particularly suitable for tightening or loosening threaded pipes and fittings. Its compact size allows for use in confined spaces, making it ideal for plumbing or machinery maintenance tasks where accessibility is limited. The ergonomic design ensures comfortable handling, reducing operator fatigue during prolonged use. This tool is essential for professionals in industrial sectors requiring reliable and efficient pipe manipulation.
Type Pipe wrench
Length 235mm
Product Type Pipe wrench
Weight 340g

Reviews

Be the first to submit a review

Trustpilot