Alarm Werkzeuge 56012077 Pipe wrench Steel 175 mm

MPN
56012077
EAN-13
4022668015468
Order Code
18-6015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.31 £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56012077 is a robust pipe wrench with a total length of 175 mm, crafted from high-quality steel to ensure durability and reliability in demanding environments. This tool is engineered for precise gripping and turning of pipes and cylindrical objects, making it ideal for plumbing, HVAC installations, and maintenance applications. The wrench features a sophisticated adjustment mechanism to accommodate various pipe sizes, providing exceptional grip and torque for efficient tightening or loosening tasks. Its compact design enhances manoeuvrability in confined spaces, offering versatility in professional settings where precision and strength are paramount.
Type Pipe wrench
Length 175mm
Product Type Pipe wrench
Weight 190g

Reviews

Be the first to submit a review

Trustpilot