AkYtec SMI2-M Display RS485 Modbus IP65 -40°C to +70°C diameter22.5mm

MPN
SMI2-M
Brand
akYtec
EAN-13
2050011502060
Order Code
08-4245
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The AkYtec SMI2-M digital display is a versatile panel meter designed for both voltage and current display. This compact device offers precise measurements and is suitable for applications requiring high accuracy in monitoring electrical parameters. Typical uses include industrial settings where continuous supervision of electrical systems is crucial.
Type Digital display
IP Rating IP65 (on front)/IP20 (on back), Protection class III
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 4
Display Character Height 14mm
Factory colour Grey
Height 48mm
Length 65mm
Max. operating voltage 48V DC
Min. operating voltage 10V DC
Operating Voltage 24V DC
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot