AkYtec ITP11-G-W Meter Universal Display 4-20 mA Output Compact Wall/DIN Mount

MPN
ITP11-G-W
Brand
akYtec
EAN-13
2050005021584
Order Code
08-4239
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.10
10+ £114.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The AkYtec ITP11-G-W panel meter is designed for voltage and current display. This compact meter is ideal for monitoring electrical parameters in various industrial applications. It provides a reliable visual representation of electrical metrics, enhancing operational efficiency.
Type Meter
IP Rating IP65
Dim (L x W x H) 28 x 70 x 50 mm
Display (counts) 9999
Display Character Height 14mm
Display lighting green
Display technology LED
Height 50mm
Length 28mm
Reading Category CAT I
Reading range (max.) 20mA
Reading range (min.) 4mA
Reading Type DC current
Weight 120g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot