akYtec Industrial Computing & PLCs I/O module 624527

akYtec Brand: akYtec
The AkYtec I/O modules are versatile devices designed for integrating a variety of input and output configurations, commonly used in automation systems.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Misc Attribute Type Dimensions Display Type Height IP Rating Length Max. ambient temperature Max. operating voltage Min. ambient temperature Min. operating voltage Supply Voltage Width
AkYtec 77272 MK210-311 I/O Module 6 Inputs 8 Relay Outputs Modbus TCP
AkYtec 77272 MK210-311 I/O Module 6 Inputs 8 Relay Outputs Modbus TCP
Order code: 08-4231
MPN: 77272
1+ £335.39
Price per unit Ex VAT
6 MK210-311 I/O module (L x W x H) 124 x 83 x 42 mm No 42mm IP20 124mm -40°C 48V DC +55°C 10V DC 24V DC 83mm
AkYtec 77273 MK210-312 I/O Module 12 Digital Inputs 4 Relay Outputs
AkYtec 77273 MK210-312 I/O Module 12 Digital Inputs 4 Relay Outputs
Standard range
Order code: 08-4232
MPN: 77273

Despatched within 4 working days - 3 in stock
1+ £155.65
Price per unit Ex VAT
12 MK210-312 I/O module (L x W x H) 124 x 83 x 42 mm No 42mm IP20 124mm -40°C 48V DC +55°C 10V DC 24V DC 83mm

Trustpilot