AkYtec 77272 MK210-311 I/O Module 6 Inputs 8 Relay Outputs Modbus TCP

MPN
77272
Brand
akYtec
EAN-13
2050010683746
Order Code
08-4231
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The AkYtec MK210-311 is an I/O module designed for 24 V DC applications. This compact module is ideal for expanding the input and output capabilities of PLCs. Typical applications include industrial automation and process control systems.
Type I/O module
Number of Digital Inputs 6
Dimensions (L x W x H) 124 x 83 x 42 mm
Display Type No
Height 42mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MK210-311
Supply Voltage 24V DC
Width 83mm

Trustpilot