AkYtec 77273 MK210-312 I/O Module 12 Digital Inputs 4 Relay Outputs

MPN
77273
Brand
akYtec
EAN-13
2050010683753
Order Code
08-4232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £179.30 £155.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The AkYtec MK210-312 is a versatile I/O module for programmable logic controllers, providing reliable 24 V DC voltage. This AkYtec 77273 I/O module supports the expansion of PLC capabilities with its advanced input and output functions. Typically used in industrial automation, it enhances control systems for improved efficiency and flexibility.
Type I/O module
Number of Digital Inputs 12
Dimensions (L x W x H) 124 x 83 x 42 mm
Display Type No
Height 42mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MK210-312
Supply Voltage 24V DC
Width 83mm

Reviews

Be the first to submit a review

Trustpilot