AkYtec 77276 MV210 PLC Digital Input Module 24V DC 20 Inputs Ethernet

Order Code:

08-4233

Brand: akYtec MPN: 77276 EAN-13: 2050010683791

Discontinued


The AkYtec MV210-202 is a PLC digital input module operating at 24 V DC, suitable for integration with programmable logic controllers. Manufactured by AkYtec, this module is designed to enhance control system flexibility and reliability. The AkYtec 77276 PLC digital input module is ideal for monitoring and controlling industrial processes.
Type PLC digital input module
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 20
Dimensions (L x W x H) 124 x 83 x 42 mm
Height 42mm
IP Rating IP20
Length 124mm
Max. ambient temperature -40°C
Max. operating voltage 48V DC
Min. ambient temperature +55°C
Min. operating voltage 10V DC
Misc Attribute MV210-202
Width 83mm

You may also like


Trustpilot