Akyga Aky2502 Cr2477 Button Cell 3 V 1000Mah Li-Mno2 Non Rechargeable

MPN
AKY2502
Brand
Akyga
EAN-13
5906574243841
Order Code
13-6308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 13/11/2026

Akyga AKY2502, 3421066, is a reliable button cell battery characterised as CR2477HT with a capacity of 1000 mAh. Primarily utilising lithium-manganese dioxide (Li-MnO2) chemistry, this non-rechargeable cell operates at a nominal voltage of 3 volts. This button cell is commonly employed in applications where long-lasting, stable power is crucial, such as in backup systems, memory support for electronic devices, and a range of portable equipment. Its compact form factor allows for its integration into tight spaces, typical of consumer electronics and some industrial applications where dependable power output is essential. The CR2477 format ensures compatibility with devices designed for button cell operations, providing engineers with a power source that balances size and performance efficiency.
Type CR2477
Capacity 1000mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 1000mAh
Content 1
Dimensions (L x W x H) 24.5 x 24.5 x 7.7 mm
Height 7.7mm
Length 24.5mm
Product Type Button cell
Size CR 2477
Technology Li-MnO2
Voltage 3V
Weight 8.7g
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot