Akyga Aky2501 Button Cell 3 V 1000Mah Li-Mno2 Non-Rechargeable Battery

MPN
AKY2501
Brand
Akyga
EAN-13
5906574243834
Order Code
13-6307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 777 availableBack-order availability date - 04/12/2026

Akyga AKY2501, 3421065, is a high-performance button cell battery designed for reliability and longevity in various electronic applications. This non-rechargeable lithium manganese dioxide (Li-MnO2) battery delivers a nominal voltage of 3 volts and a capacity of 1000 mAh. Its form factor is compatible with CR2477 specifications, making it well-suited for use in devices requiring compact and durable energy sources, such as remote controls, calculators, and electronic scales. Known for its stable voltage output, the Akyga AKY2501 excels in environments demanding consistent performance over extended periods, ensuring dependable power supply in both consumer electronics and industrial applications.
Type CR2477
Capacity 1000mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 1000mAh
Content 1
Dimensions (L x W x H) 24 x 24 x 7.7 mm
Height 7.7mm
Length 24mm
Product Type Button cell
Size CR 2477
Technology Li-MnO2
Voltage 3V
Weight 9.6g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot