Akyga Aky2500 Button Cell Cr2450 3V 600Mah Li-Mno2 Non-Rechargeable Battery

MPN
AKY2500
Brand
Akyga
EAN-13
5906574243827
Order Code
13-6306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 274 availableBack-order availability date - 04/12/2026

Akyga AKY2500 3421064, is a button cell battery specifically designed for reliable and steady power delivery in electronic devices. This 3V lithium manganese dioxide (Li-MnO2) CR2450 battery features a nominal capacity of 600mAh, making it suitable for low to moderate drain applications where long-term energy retention and stability are required. Non-rechargeable by design, it is optimally used in devices such as small portable gadgets, electronic remotes, and medical instruments, where longevity and consistent performance are paramount. This battery is characterised by its compact form factor, ensuring seamless integration into compact designs without compromising on power efficiency.
Type CR2450
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 600mAh
Content 1
Dimensions (L x W x H) 24 x 24 x 5 mm
Height 5mm
Length 24mm
Product Type Button cell
Size CR 2450
Technology Li-MnO2
Voltage 3V
Weight 6.5g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot