Akyga Aky2499 Button Cell Cr2430 3V 280Mah Li-Mno2 Non-Rechargeable

MPN
AKY2499
Brand
Akyga
EAN-13
5906574243810
Order Code
13-6305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 63 availableBack-order availability date - 04/12/2026

Akyga AKY2499 is a high-performance button cell battery with a Manufacturer's Part Number 3421063. This battery is a type of push-button switch featuring a Lithium Manganese Dioxide (Li-MnO2) composition, offering a nominal voltage of 3 volts and a capacity of 280 mAh. It is specifically designed in the CR2430 form factor, making it suitable for various compact electronic devices. Known for its stability and long shelf life, this non-rechargeable battery is typically used in applications such as calculators, small sensors, and backup batteries in computer systems where reliable performance at stable voltages is crucial. Its durable construction and dependable output make it a preferred choice in routine engineering tasks requiring a steady power source.
Type CR2430
Capacity 280mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 280mAh
Content 1
Dimensions (L x W x H) 24 x 24 x 3 mm
Height 3mm
Length 24mm
Product Type Button cell
Size CR 2430
Technology Li-MnO2
Voltage 3V
Weight 4.1g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot