Akyga Aky2498 Cr2032 Battery 3V 240Mah Li-Mno2 Non-Rechargeable 1Pc

MPN
AKY2498
Brand
Akyga
EAN-13
5906574243803
Order Code
13-6304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 616 availableBack-order availability date - 04/12/2026

Akyga AKY2498 is a high-performance CR2032 lithium manganese dioxide battery, characterised by its 3-volt output and 240 mAh capacity. This non-rechargeable button cell is designed to deliver reliable power and stability in low-drain and continuous usage devices. Common applications include a variety of electronic devices such as motherboards for maintaining BIOS settings, remote controls, clocks, and other small electronic gadgets that rely on consistent, long-lasting battery life. The CR2032 form factor and the lithium manganese dioxide chemistry offer an optimal balance of size, energy density, and performance across a range of temperatures, making it an ideal choice for engineers and designers requiring dependable power solutions in compact components.
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 240mAh
Content 1
Dimensions (L x W x H) 20 x 20 x 3.2 mm
Height 3.2mm
Length 20mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot