Akyga Aky2497 Button Cell Lithium 3V 210Mah Non-Rechargeable Battery

MPN
AKY2497
Brand
Akyga
EAN-13
5906574243797
Order Code
13-6303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 230 availableBack-order availability date - 04/12/2026

Akyga AKY2497 provides a reliable power source with its Lithium Manganese Dioxide (Li-MnO2) composition configured as a CR2032 button cell battery. With a voltage of 3V and a capacity of 210 mAh, it is designed for use in compact electronic devices where a stable and long-lasting power supply is crucial. These batteries are particularly suitable for powering small electronic components such as remote controls, watches, calculators, and various types of medical devices. Known for their long shelf-life and consistent discharge characteristics, these non-rechargeable batteries assure stable performance in applications requiring intermittent or prolonged usage.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Content 1
Dimensions (L x W x H) 20 x 20 x 3.2 mm
Height 3.2mm
Length 20mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3.3g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot