Akyga Aky2496 Button Cell Cr2025 3V Limno2 150Mah Non-Rechargeable

MPN
AKY2496
Brand
Akyga
EAN-13
5906574243780
Order Code
13-6302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.835
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 04/12/2026

Akyga AKY2496, 3421051, is a button cell identified as CR2025. This battery is constructed with a Lithium Manganese Dioxide (Li-MnO2) chemistry, offering a nominal voltage of 3V and a capacity of 150mAh. It is specifically devised for applications requiring reliable, compact energy sources, such as in small electronic devices including keyless entry systems, calculators, medical devices, and various handheld electronics. Not rechargeable, the Akyga button cell provides a stable power output and optimal performance in contexts where long shelf life and low self-discharge are critical.
Type CR2025
Capacity 150mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 150mAh
Content 1
Dimensions (L x W x H) 20 x 20 x 2.5 mm
Height 2.5mm
Length 20mm
Product Type Button cell
Size CR 2025
Technology Li-MnO2
Voltage 3V
Weight 2.4g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot