Akyga Aky2495 Button Cell Cr2032 3V 210Mah Li-Mno2 Non-Rechargeable Battery

MPN
AKY2495
Brand
Akyga
EAN-13
5906574243773
Order Code
13-6301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 65 availableBack-order availability date - 04/12/2026

Akyga AKY2495, 3421062, is a reliable lithium manganese dioxide (Li-MnO2) button cell battery designed in the CR2032 format. This non-rechargeable battery features a nominal voltage of 3 volts and a capacity of 210 milliamp-hours, optimised for longevity and stable power output. Utilised in a diverse range of applications, including memory backup for clocks, bios settings in computing, and as a power source in key fobs and various medical devices, it is engineered to meet the demands of low-drain, continuous usage scenarios. The Akyga button cell is sought after for its compact design and efficient energy delivery, making it ideal for meeting the precise energy requirements of modern electronic systems.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Content 1
Dimensions (L x W x H) 21 x 21 x 9 mm
Height 9mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot