Akyga Aky2488 Button Cell Cr2032 3V 210Mah Li-Mno2 Non Rechargeable

Order Code:

13-6298

Brand: Akyga MPN: AKY2488 EAN-13: 5906574243742

Discontinued


Akyga AKY2488 is characterised by its robust design as a push-button switch, which incorporates a lithium manganese dioxide (Li-MnO2) button cell specifically formatted as CR2032. This non-rechargeable battery offers a dependable 3V power output with a capacity of 210 mAh, making it suitable for applications that require consistent voltage and reliability over an extended period. Such batteries are typically employed in compact devices such as calculators, CMOS backups in computers, and various medical instruments, where a long-lasting, stable power source is imperative. The Akyga button cell is engineered to ensure optimal performance and durability, meeting the precise requirements of modern electronic systems.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 21 x 9.45 mm
Height 9.45mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Weight 3.1g
Width 21mm

Alternatives (4)


Trustpilot