Akyga Aky2487 Non-Rechargeable Cr2032 Button Cell Battery 3V 210Mah Li-Mno2

MPN
AKY2487
Brand
Akyga
EAN-13
5906574243735
Order Code
13-6297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
50+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10 availableBack-order availability date - 04/12/2026

Akyga AKY2487 is a non-rechargeable CR2032 button cell battery, offering a nominal voltage of 3 volts and a capacity of 210 mAh. This lithium-manganese dioxide (Li-MnO2) battery is designed for applications requiring a compact and reliable power source with a steady discharge rate. The CR2032 form factor is widely used in the engineering industry, particularly in devices such as computer motherboards for maintaining BIOS memory, small electronic devices like calculators and wristwatches, and various types of remote controls. Known for its long shelf life and stable performance in varying temperatures, this button cell battery is ideal for low-drain applications where consistent and dependable power is crucial.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3.1g

Reviews

Be the first to submit a review

Trustpilot