Akyga Aky2485 Button Cell Cr2032 3V 210Mah Li-Mno2 1Pc Non Rechargeable

MPN
AKY2485
Brand
Akyga
EAN-13
5906574243711
Order Code
13-6295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
50+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 70 availableBack-order availability date - 04/12/2026

Akyga AKY2485 is a push-button switch that incorporates a CR2032 lithium manganese dioxide button cell designed for stable and reliable performance. This component delivers a voltage supply of 3 volts and provides a capacity of 210 milliamp hours, making it an ideal choice for applications requiring a small and long-lasting power source. Commonly utilised in compact electronic devices, the Akyga AKY2485 button cell is well-suited for powering watches, calculators, or small medical devices, where its non-rechargeable nature ensures a consistent energy output without the need for frequent maintenance. With its robust design and dependable chemical structure, this button cell offers a reliable energy solution in various engineering applications.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Dimensions (L x W x H) 21 x 21 x 10.2 mm
Height 10.2mm
Length 21mm
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot