Akyga Aky2484 Button Cell 3 V 210Mah Li-Mno2 Non-Rechargeable Battery

MPN
AKY2484
Brand
Akyga
EAN-13
5906574243704
Order Code
13-6294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 59 availableBack-order availability date - 04/12/2026

Akyga AKY2484 refers to a specific type of button cell battery, identified by its Manufacturer's Part Number, designed for specialised applications where reliable, compact power sources are essential. This non-rechargeable battery, categorised as a CR2032, operates at a nominal voltage of 3 volts and has a capacity of 210 mAh. It utilises lithium-manganese dioxide (Li-MnO2) chemistry, which is known for its stable output and long shelf life, making it suitable for use in low-drain devices such as computer motherboards and various types of hand-held electronics. The precision-engineered design of the battery ensures consistent performance in environments where space constraints and reliability are critical.
Type CR2032
Capacity 210mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 210mAh
Connector Contact retainers
Content 1
Product Type Button cell
Size CR 2032
Technology Li-MnO2
Voltage 3V
Weight 3.2g

Reviews

Be the first to submit a review

Trustpilot